• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WT 7050 Quartz Wall clock 50 cm x 13 cm Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 63.99
-19 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Jumbo Wall Clock Retro WT7050

  • Ø 50 cm
  • Metal frame
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Metal

Case colour

Black

Dim

(Ø x D) 50 cm x 13 cm

(Ø)

50 cm

Depth

13 cm

Power supply

AAA battery (1x), please order separately

Clock face colour

Beige

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672921 Techno Line WT 7050 Quartz Wall clock 50 cm x 13 cm Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.97€ 73.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)