• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WT235 si Radio Alarm clock Silver Alarm times 1

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Radio alarm clock with touch sensor 235 WT

  • Touch sensor
  • To activate function noiseless
  • Rising Alarm Tone Crescendo

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

24-hour display

Date

Radio clock (DCF77 )

Inside temperature

Day

Adjustable time zone

Crescendo alarm

Repeat alarm

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(W x H x D) 80 x 80 x 30 mm

Wireless charging

No

Reading range - indoor temperature

-9.9 - 49.9 °C

Width

80 mm

Height

80 mm

Depth

30 mm

Power supply

AAA battery (2x), included

Clock face colour

Green-grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761364 Techno Line WT235 si Radio Alarm clock Silver Alarm times 1

Conformity certificate

Conformity certificate 1761364 Techno Line WT235 si Radio Alarm clock Silver Alarm times 1

Description

The WT235 is a small, modern radio alarm clock in a very high-quality design. It impresses with ease of use, of the exact time, his silent movement and through the easy-to-read display. The background lighting is the highlight of the small WT 235. This is a simple, light touch to activate.
Of course, the alarm clock the popular snooze function for the "five minutes longer-are-bleiber".

This text is machine translated.

Features

  • Radio clock (DCF77)
  • Manually adjustable
  • 12/24h display
  • Adjustable time zone
  • Date
  • Weekday
  • °C/°F display
  • Alarm
  • 5 Minutes repeat
  • Backlit display
  • Key with soft-touch
  • Rising alarm tone (Crescendo)

More interesting products

(*All information is plus legal VAT)