• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 10003.9 Universal enclosure 145 x 85 x 61 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
85 mm
Height
61 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO ABS enclosure with two 1mm aluminum panels, matt finish, closing by two screws. 145 x 85 x 61 mm black RAL 9004

Our service for you

Technical specifications

  • Maximum PCB length 126 mm
  • Maximum PCB width 72 mm
  • Screws: 2
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

145 mm

Width

85 mm

Height

61 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 85 x 61 mm

RoHS-compliant

Yes

Type

10003.9

Documents & Downloads

Datasheet

Datasheet 2304200 TEKO 10003.9 Universal enclosure 145 x 85 x 61 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304200 TEKO 10003.9 Universal enclosure 145 x 85 x 61 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Plastic housing with two 1 mm thick aluminum cover plates. Each half has integrated guides and mounting pillars for PCBs. Matt surface. Mounting with only 2 screws. Available with plastic plates (mod. PPD1. PPD2, PPD3).

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)