• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 10005.5 10005.5 Universal enclosure 199.5 x 110 x 56.5 x 200 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
110 mm
Height
56.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum PCB length 152.5 mm
  • Maximum PCB width 101.6 mm
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Length

199.5 mm

Width

110 mm

Height

56.5 mm

Content

1 pc(s)

Dim

(L x W x H) 199.5 x 110 x 56.5 mm

RoHS-compliant

Yes

Weight

259 g

Depth

200 mm

Type

10005.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304204 TEKO 10005.5 10005.5 Universal enclosure 199.5 x 110 x 56.5 x 200 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

Plastic housing with two 1 mm thick aluminum cover plates. Each center part has internal guides for PCB (Eurocard 100 x 160 mm). Matt surface. Snap closure, no screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)