
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electronics casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Type
With guides for PCB
- Length
100 mm
- Width
55 mm
- Height
29 mm
- Compatible with (details)
TEK-BERRY4.0
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 55 x 29 mm
- Weight
55 g
- Depth
100 mm
- Type
COFFER 1.5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2865904 TEKO COFFER 1.5 COFFER 1.5 Electronics casing 100 x 55 x 29 x 100 Acrylonitrile butadiene styrene Light grey 1 pc(s)






























