• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO DOMO 1.7 Universal enclosure 250 x 180 x 57.5 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
180 mm
Height
57.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum PCB length 156/194 mm
  • Maximum PCB width 130/102 mm
  • Screws: 4
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

250 mm

Width

180 mm

Height

57.5 mm

Content

1 pc(s)

Dim

(L x W x H) 250 x 180 x 57.5 mm

RoHS-compliant

Yes

Type

DOMO 1.7

Documents & Downloads

Datasheet

Datasheet 2304218 TEKO DOMO 1.7 Universal enclosure 250 x 180 x 57.5 Acrylonitrile butadiene styrene White 1 pc(s)

Description

ABS-casing made of excellent design, especially suitable for use as table and wall housing. The “DOMO2” model has a recessed surface to accommodate a keyboard or 5.4” TFT display. Integrated guide ribs for PCB. Rear vertical plate for cable outlet and connector. Matt surface. Locking with four screws. On request "MT4.0" for wall mounting.

This text is machine translated.

What kind of Universal Enclosures are you looking for?