• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO OK2-B2.7 Universal enclosure 165.3 x 103.2 x 38.5 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
103.2 mm
Height
38.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergonomic ABS enclosure

Our service for you

Technical specifications

  • Maximum PCB length 114 mm
  • Maximum PCB width 95 mm
  • Screws: 4
  • Battery compatibility: 4 x AA / 2 x 9V
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

165.3 mm

Width

103.2 mm

Height

38.5 mm

Content

1 pc(s)

Dim

(L x W x H) 165.3 x 103.2 x 38.5 mm

RoHS-compliant

Yes

Type

OK2-B2.7

Documents & Downloads

Datasheet

Datasheet 2304230 TEKO OK2-B2.7 Universal enclosure 165.3 x 103.2 x 38.5 Acrylonitrile butadiene styrene White 1 pc(s)

Description

Newly developed “OVOTEK” housing series in ergonomic design, particularly suitable for “portable” applications. The “OK2” model has a recessed surface for recording a keyboard or 4.3” TFT display. The models with "B" have a compartment for two 1.5V Mignon cells (AA) or for a 9V flat battery (PP3). The models with "B2" have a compartment for four 1.5V Mignon batteries (AA) or for two 9V flat batteries (PP3). Matt surface. Mounting with four screws.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)