• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO OK2.9 OK2.9 Universal enclosure 165.3 x 103.2 x 38.5 x 165 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
103.2 mm
Height
38.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum PCB length 114 mm
  • Maximum PCB width 95 mm
  • Screws: 4
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

165.3 mm

Width

103.2 mm

Height

38.5 mm

Content

1 pc(s)

Dim

(L x W x H) 165.3 x 103.2 x 38.5 mm

RoHS-compliant

Yes

Weight

96 g

Depth

165 mm

Type

OK2.9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304227 TEKO OK2.9 OK2.9 Universal enclosure 165.3 x 103.2 x 38.5 x 165 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Newly developed “OVOTEK” housing series in ergonomic design, particularly suitable for “portable” applications. The “OK2” model has a recessed surface for recording a keyboard or 4.3” TFT display. The models with "B" have a compartment for two 1.5V Mignon cells (AA) or for a 9V flat battery (PP3). The models with "B2" have a compartment for four 1.5V Mignon batteries (AA) or for two 9V flat batteries (PP3). Matt surface. Mounting with four screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)