• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO DRM-2.43 DRM-2.43 Bracket 31 x 50.6 x 0.8 x 31 Metal Chrome 1 pc(s)

1/2
Product type
Bracket
Material
Metal
Width
50.6 mm
Height
0.8 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Features

for DIN rail mounting

Material

Metal

Factory colour

Chrome

Length

31 mm

Width

50.6 mm

Height

0.8 mm

Content

1 pc(s)

Dim

(L x W x H) 31 x 50.6 x 0.8 mm

Weight

9 g

Depth

31 mm

Type

DRM-2.43

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865914 TEKO DRM-2.43 DRM-2.43 Bracket 31 x 50.6 x 0.8 x 31 Metal Chrome 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)