• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO RPI-VESA.0 RPI-VESA.0 Bracket 120 x 120 x 7 x 120 Plastic Transparent 1 pc(s)

Product type
Bracket
Material
Plastic
Width
120 mm
Height
7 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Material

Plastic

Factory colour

Transparent

Length

120 mm

Width

120 mm

Height

7 mm

Compatible with (details)

TEK-BERRY

Content

1 pc(s)

Dim

(L x W x H) 120 x 120 x 7 mm

Weight

25 g

Depth

120 mm

Type

RPI-VESA.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865998 TEKO RPI-VESA.0 RPI-VESA.0 Bracket 120 x 120 x 7 x 120 Plastic Transparent 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)