• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO RPI4-FP.0 RPI4-FP.0 Casing part 56.9 x 25.31 x 3 x 57 Plastic Transparent 1 pc(s)

1/3
Product type
Casing part
Material
Plastic
Width
25.31 mm
Height
3 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing part

Material

Plastic

Factory colour

Transparent

Type

Front cover

Length

56.9 mm

Width

25.31 mm

Height

3 mm

Compatible with (details)

TEK-BERRY4.0

Content

1 pc(s)

Dim

(L x W x H) 56.9 x 25.31 x 3 mm

Depth

57 mm

Type

RPI4-FP.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865894 TEKO RPI4-FP.0 RPI4-FP.0 Casing part 56.9 x 25.31 x 3 x 57 Plastic Transparent 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)