• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO RWK-2.9 Frame TPU Black (L x W x H) 80 x 56 x 15 mm 1 pc(s)

Image similar
Product type
Frame
Material
TPU
Factory colour
Black
Length
80 mm
Width
56 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.99
-5 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO TPU-protection ring for the HH-closure WK-2. 80 x 56 x 15 mm black RAL 9004

Our service for you

Technical specifications

Product type

Frame

Factory colour

Black

Length

80 mm

Width

56 mm

Height

15 mm

Dim

(L x W x H) 80 x 56 x 15 mm

Material

TPU

Content

1 pc(s)

Type

RWK-2.9

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2304274 TEKO RWK-2.9 Frame TPU Black (L x W x H) 80 x 56 x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304274 TEKO RWK-2.9 Frame TPU Black (L x W x H) 80 x 56 x 15 mm 1 pc(s)

Description

Rectangular rings designed as an accessory for THE "WITEK Series" and designed to improve the degree of protection against water and powder. They are available in seven different colors and enable you to obtain a customized solution for your product. From quick and easy mounting, they fit perfectly around the closed housing.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)