• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TB.9 TB.9 Hand-held casing 126 x 67.8 x 24.5 x 126 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
67.8 mm
Height
24.5 mm
Content
1 pc(s)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand-held casing

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Type

With guides for PCB

Length

126 mm

Width

67.8 mm

Height

24.5 mm

Content

1 pc(s)

Dim

(L x W x H) 126 x 67.8 x 24.5 mm

Weight

66 g

Depth

126 mm

Type

TB.9

UKCA

yes

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)