• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAL 12-E.29 Universal enclosure 100 x 59.9 x 30.9 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 p

Image similar
Product type
Universal enclosure
Material
Aluminium
Acrylonitrile butadiene styrene
Width
59.9 mm
Height
30.9 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum case with ABS flanged end panels

Our service for you

Technical specifications

  • Maximum PCB length 90 mm
  • Maximum PCB width 54.5 mm
  • Screws: 4
Product type

Universal enclosure

Material

Aluminium

Acrylonitrile butadiene styrene

Factory colour

Black

Dark grey

Length

100 mm

Width

59.9 mm

Height

30.9 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 59.9 x 30.9 mm

RoHS-compliant

Yes

Type

TEKAL 12-E.29

Documents & Downloads

Datasheet

Datasheet 2304307 TEKO TEKAL 12-E.29 Universal enclosure 100 x 59.9 x 30.9 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 p

Description

Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batteries. Twelve standard profile variants with different sizes are available. Mounting with four screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)