• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAL 33-E.30 Universal enclosure 175 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(

Image similar
Product type
Universal enclosure
Material
Aluminium
Acrylonitrile butadiene styrene
Width
106 mm
Height
46 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum case with ABS flanged end panels

Our service for you

Technical specifications

  • Maximum PCB length 165 mm
  • Maximum PCB width 100.5 mm
  • Screws 8
Product type

Universal enclosure

Material

Aluminium

Acrylonitrile butadiene styrene

Factory colour

White

Light grey

Length

175 mm

Width

106 mm

Height

46 mm

Content

1 pc(s)

Dim

(L x W x H) 175 x 106 x 46 mm

RoHS-compliant

Yes

Type

TEKAL 33-E.30

Documents & Downloads

Datasheet

Datasheet 2304331 TEKO TEKAL 33-E.30 Universal enclosure 175 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(

Description

Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" have front brackets for wall mounting. Installation with eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)