• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TN23.29 Universal enclosure 155 x 96 x 35 Acrylonitrile butadiene styrene, TPU Black, Dark grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
TPU
Width
96 mm
Height
35 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Plastic enclosure with Soft Sides, Ergonomic Design, closing by four screws. 155 x 96 x 35 mm black RAL 9004/dark gray RAL 7012

Our service for you

Technical specifications

  • Maximum PCB length 138 mm
  • Maximum PCB width 77 mm
  • Screws: 4
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

TPU

Factory colour

Black

Dark grey

Length

155 mm

Width

96 mm

Height

35 mm

Content

1 pc(s)

Dim

(L x W x H) 155 x 96 x 35 mm

RoHS-compliant

Yes

Type

TN23.29

Documents & Downloads

Datasheet

Datasheet 2304294 TEKO TN23.29 Universal enclosure 155 x 96 x 35 Acrylonitrile butadiene styrene, TPU Black, Dark grey 1 pc(s)

Description

Plastic case with new soft contours. When using double injection technology, the Teknet series draws an excellent and ergonomic design with the lateral elastomer profiles (TPU). The models with "-B" have a battery compartment for 2x 1.5 Mignon batteries (AA) or 1x 9V batteries (PP3). The models with "-B2" have a battery compartment for 4x 1.5 mignon batteries (AA) or 2x 9V batteries (PP3). Matt surface. Locking with four screws. On request, aluminum plate "APTB", membrane keyboard "M" and "MW" (with transparent display window).

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)