
Number
Total (€ 21.99 / piece)
€ 32.99
-33 %
€ 21.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
TEKO Plastic enclosure with soft sides, ergonomic design, battery component for 2x AA or 1x 9V, closing by four screws 155 x 96 x 24 mm Black RAL 9004/Dark gray RAL 7012
Our service for you
Technical specifications
- Maximum PCB length 95 mm
- Maximum PCB width 77 mm
- Screws: 4
- Battery compatibility: 2 x AA / 1 x 9V
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
TPU
- Factory colour
Black
Dark grey
- Length
155 mm
- Width
96 mm
- Height
24.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 155 x 96 x 24.2 mm
- RoHS-compliant
Yes
- Type
TN21-B.29
Documents & Downloads
Datasheet
Datasheet 2304289 TEKO TN21-B.29 Universal enclosure 155 x 96 x 24.2 Acrylonitrile butadiene styrene, TPU Black, Dark grey 1 pc(s)
Description
Plastic case with new soft contours. When using double injection technology, the Teknet series draws an excellent and ergonomic design with the lateral elastomer profiles (TPU). The models with "-B" have a battery compartment for 2x 1.5 Mignon batteries (AA) or 1x 9V batteries (PP3). The models with "-B2" have a battery compartment for 4x 1.5 mignon batteries (AA) or 2x 9V batteries (PP3). Matt surface. Locking with four screws. On request, aluminum plate "APTB", membrane keyboard "M" and "MW" (with transparent display window).
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.98€ 30.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































