• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P6015A Probe Scoop-proof 75 MHz 1000:1

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,485.00 / piece)
€ 5,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

P 6015A high-voltage probe unbalanced

  • 1000:1
  • Bandwidth 75 MHz

Technical specifications

  • 1000 X damping
  • Bandwidth 75MHz
  • Rise time 4 ns
  • Load 100 MOhm 3 pF
  • Max. input voltage DC 20 kV
Product type

Probe

Bandwidth

75 MHz

Divider voltage ratio

1000:1

Slew rate

4 ns

Input capacity

3 pF

Manufacturer's standards (no certificate)

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 1171293 Tektronix P6015A Probe Scoop-proof 75 MHz 1000:1

User & Safety Instructions

User & Safety Instructions 1171293 Tektronix P6015A Probe Scoop-proof 75 MHz 1000:1

Conformity certificate

Conformity certificate 1171293 Tektronix P6015A Probe Scoop-proof 75 MHz 1000:1

Description

For high-performance measuring voltage above 2.5 kV, the P6015 A industry standard. You can DC voltages up to 20 KVeff and impulses up to 40 kV (peak, 100 ms duration). The bandwidth of 75 MHz enables the detection of fast high-voltage signals. The P 6015A uses a ecologically safe silicon connection as dielectric, and does not require refilling. Other features: a compensation range from 7-49 pF, a small compensation module for adjacent amplifier inputs and a display option, with most digital oscilloscopes from Tektronix can be used. In the display options correspond to the displayed voltage amplitude values correspond to the actual signal value and are not reduced by a factor of 1000.

This text is machine translated.

Scope of delivery

  • Probe hook tip
  • Banana plug tip
  • Alligator clip
  • Earthing conduction
  • User manual

More interesting products

(*All information is plus legal VAT)