• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TAP2500 Probe 2.5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9,115.00 / piece)
€ 9,115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Active probe: 2.5 GHz, 10X, single-sided conductive, TekVPI

  • Bandwidth 2.5 GHz

Technical specifications

Product type

Probe

Bandwidth

2.5 GHz

Manufacturer's standards (no certificate)

Cable length

1.3 m

Documents & Downloads

Datasheet

Datasheet 3190840 Tektronix TAP2500 Probe 2.5 GHz

User & Safety Instructions

User & Safety Instructions 3190840 Tektronix TAP2500 Probe 2.5 GHz

Description

The TAP2500, TAP3500, and TAP4000 active single-ended FET probes provide excellent high-speed electrical and mechanical performance required for today's digital system designs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)