• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TCP404XL Probe 2 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9,635.00 / piece)
€ 9,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

AC/DC CURRENT PROBE

  • Bandwidth 2 MHz

Technical specifications

Product type

Probe

Bandwidth

2 MHz

Slew rate

175 ns

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Documents & Downloads

Datasheet

Datasheet 3190847 Tektronix TCP404XL Probe 2 MHz

User & Safety Instructions

User & Safety Instructions 3190847 Tektronix TCP404XL Probe 2 MHz

Description

The TCP400 Series AC/DC current meters are a sophisticated current measurement system to meet today's current measurement requirements. When connected to Tektronix oscilloscopes with TEKPROBE level II, TekConnect (with TCA-BNC) or TekVPI (with TABNC) interface, current measurements and calculations are simple and convenient.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)