• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TDP7710 Probe 10 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23,089.00 / piece)
€ 23,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

10 GHz, TriMode probe

  • Bandwidth 10 GHz

Technical specifications

Product type

Probe

Bandwidth

10 GHz

Manufacturer's standards (no certificate)

Cable length

1.2 m

Documents & Downloads

Datasheet

Datasheet 3190853 Tektronix TDP7710 Probe 10 GHz

User & Safety Instructions

User & Safety Instructions 3190853 Tektronix TDP7710 Probe 10 GHz

Description

The TDP7700 Series TriMode probes offer the highest probe fidelity available for real-time oscilloscopes. In addition, the TTP7700 Series probes offer unsurpassed ease of use for connection to today's most demanding electronic designs, thanks to innovative connection techniques such as the tip that is only a few millimeters away from the end of the probe tip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)