• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TIVP02 Probe 200 MHz

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16,105.00 / piece)
€ 16,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

200 MHz IsoVu probe

  • Bandwidth 200 MHz

Technical specifications

Product type

Probe

Bandwidth

200 MHz

Slew rate

2 ns

Manufacturer's standards (no certificate)

Cable length

2 m

Documents & Downloads

Datasheet

Datasheet 3190855 Tektronix TIVP02 Probe 200 MHz

User & Safety Instructions

User & Safety Instructions 3190855 Tektronix TIVP02 Probe 200 MHz

Description

The IsoVu probe technology delivers accurate difference measurements up to ±2500 V at reference voltages of ±60 kV with 100 V/ns or faster. The IsoVu Generation 2 design gives you all the advantages of IsoVu technology at 1/5 the size of the first generation probes. With versatile MMCX connectors and an unmatched combination of bandwidth, dynamic range and common mode suppression, the IsoVu Gen 2 probes set new standards for insulated probe technology and enable broad band gap performance designs using SiC and GaN.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)