• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tele 125200 V2ZI10 12-240V AC/DC TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

Product type
TDR
Type
Multifunction
Functions
Impulse OFF through contact timer
Impulse ON through contact timer
Min. operating voltage
12 V DC
12 V AC
Max. operating voltage
240 V DC
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Multi-function time relay series VEO

  • 2 time functions
  • 10 time ranges
  • LED display
  • This text is machine translated.

Technical specifications

  • Standby consumption:
  • (24 V DC/AC) 0.03 W/0 VA, (230 V DC/AC) 0.16 W/0.3 VA
  • Weight 85 g
  • Insulation voltage: 3200 V
  • Coil Type: bi-stable
  • Switching current (min.): 100 mA
Product type

TDR

Type

V2ZI10 12-240V AC/DC

Type

Multifunction

Connection

Screw terminal

Functions

Impulse OFF through contact timer

Impulse ON through contact timer

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 12 - 240, 240 V DC, V AC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Time range (min.)

0.05 s

Time range (max.)

100 h

Time range(s)

1 s

3 s

10 s

30 s

60 s

180 s

10 min

60 min

10 h

100 h

Min. temperature

-25 °C

Max. temperature

+60 °C

Casing: IP40 / connection: IP20

Electrical lifespan

100 x 103 switching cycles

Durability

20 x 106 switching cycles

Length

76 mm

Width

67 mm

Height

22.5 mm

Dim

(L x W x H) 76 x 67 x 22.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1374143 tele 125200 V2ZI10 12-240V AC/DC TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

Description

The time relay impresses through its compact design, powerful technology and very low energy broke. Small housing size, advanced wide-range power supply and an extended temoeraturvereich characterise this industrial relay.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)