• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy HVFO100-5X-TIP-U Probe 60 MHz

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shock peaks HVFO100-5X-TIP-U

  • Bandwidth 60 MHz

Technical specifications

  • Noise: 35 mVrms
Product type

Probe

Bandwidth

60 MHz

Slew rate

7.5 ns

Input capacity

26 pF

Input resistance

5 M Ω

Manufacturer's standards (no certificate)

Compatible with (details)

HFVO103

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267559 Teledyne LeCroy HVFO100-5X-TIP-U Probe 60 MHz

Description

The HVFO is a low-cost, optimally designed probe for measuring small signals floating on a HV bus in power electronics designs or for monitoring sensors for EMC, EFT, ESD and HF interference immunity testing. It far exceeds the measurement capabilities and signal fidelity of both conventional HV differential probes and detection systems based on high-voltage galvanic isolation. It also reduces the need to rely on hazardous test setups that require a floating oscilloscope and probe.

This text is machine translated.

Features

  • Gate control signal measurements on the top
  • Floating control signal or sensor voltage measurements
  • EMC, EFT, ESD and RF immunity tests and system optimization
  • Measurements of any small signals with high common-mode voltage

Hints

Only in conjunction with HVF0103

More interesting products

(*All information is plus legal VAT)