• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Probe Differential probe set 100 MHz 7000 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,359.00 / piece)
€ 4,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teledyne LeCroy 7kV, 100 MHz, 2.5 pF, 40 M, Rise Time 3.5 ns, High Voltage Differential Probe

  • Bandwidth 100 MHz

Technical specifications

Product type

Differential probe set

Bandwidth

100 MHz

Slew rate

3.5 ns

Nominal voltage

7000 V

Input capacity

2.5 pF

Input resistance

40 M Ω

Type

differential

Manufacturer's standards (no certificate)

Weight

216 g

Cable length

1.50 m

Reading category

CAT III 1000 V

CAT I 2300 V

Width

28 mm

Height

65 mm

Length

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585983 Teledyne LeCroy Probe Differential probe set 100 MHz 7000 V

Description

The new Teledyne Test Tools T3HVD high voltage differential probes are active differential voltage probes up to 100 MHz bandwidth, voltages up to ± 7000 V (DC + Peak AC), fast and accurate waveform capture, measuring accuracy of ± 2% and low load on the test circuit. These probes can be used with any oscilloscope with a 1 MΩ BNC input.

This text is machine translated.

Features

  • Essential featuresAccurate and simple voltage measurementsBandwidth of 100 MHzDifferential signal input of up to ± 7000 V (DC + peak AC)High differential input impedance of up to 40 MΩ / < 2.5 pF depending on the modelCombined single ended and differential measuring capabilityUse with any oscilloscope with a 1 MΩ input and BNC connectionOvervoltage alarm with two displaysSwitchable bandwidth limitation for noise reductionApplicationsPower electronicsMulti-phase motor drives (electric vehicles, etc.)Inverter and power conversionDomestic and industrial photovoltaic (PV) systems designGeneral vehicle electronicsDesign of power suppliesMeasurement of suspended voltagesHousehold appliances (washing machines, induction hobs, etc.)Research and developmentUniversities, general electronics and education

Scope of delivery

  • Single differential probe
  • 2x alligator clips2x pliers clamps2x Hook clamps2x extension cable1x BNC output cable• 1x USB power cable1x wall socket USB-power supply1x Instructions for Use1x Calibration Report

More interesting products

(*All information is plus legal VAT)