• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Probe Probe 2 MHz

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,499.00 / piece)
€ 1,499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teledyne LeCroy 100A, 2 MHz, DC/AC Current Probe, BNC, 100A Peak, 70A rms

  • Bandwidth 2 MHz

Technical specifications

  • Clip-on ammeter dimension: 100x20x60 mmClamp-on ammeter control unit dimensions: 137x33x35 mm
Product type

Probe

Bandwidth

2 MHz

Slew rate

175 ns

Manufacturer's standards (no certificate)

Weight

223 g

Cable length

1 m

Width

60 mm

Height

20 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585979 Teledyne LeCroy Probe Probe 2 MHz

Description

The new T3CP100-2 from Teledyne Test Tools is a DC to 2 MHz bandwidth active AC/DC coupled probe, with 2 ranges of 100 A peak, 70 A rms / 10 A peak, 7 A rms. Fast and accurate waveform detection, rise time of ≤ 175 ns and low load of the test circuit. This probe can be used with any oscilloscope with a 1 MΩ BNC input.

This text is machine translated.

Features

  • Essential featuresAccurate and easy current measurementsMaximum AC peak current of 200 A.Dual range 10 A peak, 7 A rms / 100 A peak, 70 A rmsMaximum conductor voltage of ± 600 V.Measuring jaw size 12 mmAuto zero button and displayUse with any oscilloscope with a 1 MΩ input and BNC connectionPowered by a 9 V battery or power adapter (included).ApplicationsPerformance design and measurement of performance componentsConsumer electronics and household appliancesDomestic and industrial photovoltaic (PV) systems and maintenanceAutomotive and vehicle electronicsIndustrial and military electronicsService technicianResearch and developmentUniversities, general electronics and education

Scope of delivery

  • Single Current Clamp Probe

More interesting products

(*All information is plus legal VAT)