User & Safety Instructions 2267567 Teledyne LeCroy T3PP350 Probe 350 MHz 10:1 300 V, 600 V
Description
Passive probes are the standard probes supplied with most oscilloscopes. Typical passive probes offer 10:1 attenuation and a high 10 MΩ input resistance. This high input resistance means that passive probes are the ideal tool for low-frequency signals, as the load on the circuit is minimized at these frequencies. Teledyne LeCroy passive probes have a damping probe that instructs the oscilloscope to automatically scale waveforms without user input.
This text is machine translated.
Description
Passive probes are the standard probes supplied with most oscilloscopes. Typical passive probes offer 10:1 attenuation and a high 10 MΩ input resistance. This high input resistance means that passive probes are the ideal tool for low-frequency signals, as the load on the circuit is minimized at these frequencies. Teledyne LeCroy passive probes have a damping probe that instructs the oscilloscope to automatically scale waveforms without user input.