• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy WaveSurfer 4054HD Digital Calibrated to (DAkkS standards) 500 MHz 12 Bit Digital storage (DSO) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 500 MHz

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Resolution

12 Bit

Screen size

12.1 inch

Oscilloscope features

Digital storage (DSO)

DAkkS standards

Dim

(L x W x H) 160 x 380 x 273 mm

No. of digital inputs (max.)

4

Width

380 mm

Height

273 mm

Length

160 mm

Type

WaveSurfer 4054HD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468944 Teledyne LeCroy WaveSurfer 4054HD Digital Calibrated to (DAkkS standards) 500 MHz 12 Bit Digital storage (DSO) 1 pc(s)

Description

WaveSurfer 4000HD extends Teledyne LeCroy's leadership in high-resolution oscilloscopes with a bright 12.1-inch touchscreen display,
Uncompromising performance and value for money that fits your budget.

This text is machine translated.

Scope of delivery

  • Software options in the bundle: WS4KHD-FG
  • WS4KHD EMB
  • WS4KHD PWR
  • WS4KHD AUDIO BUS
  • WS4KHD CAR.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.