• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy WAVESURFER 4024HD Digital 200 MHz 4-channel 12 Bit 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,825.00 / piece)
€ 11,825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 200 MHz

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Resolution

12 Bit

Screen size

12.1"

Manufacturer's standards (no certificate)

Dim

(L x W x H) 160 x 380 x 273 mm

Weight

5.3 kg

No. of digital inputs (max.)

4

Width

380 mm

Height

273 mm

Length

160 mm

Type

WAVESURFER 4024HD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196850 Teledyne LeCroy WAVESURFER 4024HD Digital 200 MHz 4-channel 12 Bit 1 pc(s)

Description

WaveSurfer 4000HD extends Teledyne LeCroy's leadership in high-resolution oscilloscopes with a bright 12.1-inch touchscreen display,
uncompromising performance and value for money.

This text is machine translated.

Scope of delivery

  • Bundled software options: WS4KHD-FG
  • WS4KHD-EMB
  • WS4KHD-PWR
  • WS4KHD-AUDIOBUS
  • WS4KHD-AUTO.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11,855.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)