• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy WAVESURFER 4104HD Digital 1 GHz 12 Bit Digital storage (DSO) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15,255.00 / piece)
€ 15,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 1 GHz

Technical specifications

Product type

Digital

Bandwidth

1 GHz

Resolution

12 Bit

Screen size

12.1"

Oscilloscope features

Digital storage (DSO)

Manufacturer's standards (no certificate)

Dim

(L x W x H) 160 x 380 x 273 mm

No. of digital inputs (max.)

4

Width

380 mm

Height

273 mm

Length

160 mm

Type

WAVESURFER 4104HD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196853 Teledyne LeCroy WAVESURFER 4104HD Digital 1 GHz 12 Bit Digital storage (DSO) 1 pc(s)

Description

WaveSurfer 4000HD extends Teledyne LeCroy's leadership in high-resolution oscilloscopes with a bright 12.1-inch touchscreen display,
uncompromising performance and value for money.

This text is machine translated.

Scope of delivery

  • WaveSurfer 4104HD, 1 GHz, 4 channel oscilloscope
  • WS4KHD-FG Function Generator Software Option
  • WS4KHD CAR. Can and LIN Serial Trigger and Decode Bundle
  • WS4KHD EMB. I2C, SPI, UART and RS-232 Serial Trigger and Decode Bundle
  • WS4KHD AUDIOBUS Serial Trigger and Decode Option
  • WS3K-PWR power analysis software

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15,285.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)