• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy ZS1500 Probe 1.5 GHz 10:1 20 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,205.00 / piece)
€ 4,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Active high-impedance probe ZS 1500

  • 10:1
  • Bandwidth 1.5 GHz
  • Blue oval logo with the text 'AUTHORISED DISTRIBUTOR' and 'LeCroy' in the centre.<br><br>Note: I made the following specific British English adjustments:<br>- 'Authorized' → 'Authorised' (British spelling)<br>- 'Center' → 'Centre' (British spelling)

Technical specifications

Product type

Probe

Bandwidth

1.5 GHz

Divider voltage ratio

10:1

Nominal voltage

20 V

Input capacity

0.9 pF

Input resistance

1 M Ω

Type

Active

Manufacturer's standards (no certificate)

Cable length

1.30 m

Reading category

CAT I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103156 Teledyne LeCroy ZS1500 Probe 1.5 GHz 10:1 20 V

Description

The small, active probe for the daily measurement tasks. Due to the low input capacitance and high input impedance, the measuring circuits only minimum load.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)