• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007036 FO patch panel 48 ports CAT 6A 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 875.00 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO patch panel

Port

48 ports

CAT 6A

Rack unit

1 U

Patch panel design

Unequipped

Connection method

IDC Cut & Clip terminals

Width

480 mm

Height

44 mm

Length

153.40 mm

Rack size

483 mm (19")

Factory colour

Grey-white (RAL 7035)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550224 Telegärtner 100007036 FO patch panel 48 ports CAT 6A 1 U

User & Safety Instructions

User & Safety Instructions 1550224 Telegärtner 100007036 FO patch panel 48 ports CAT 6A 1 U

Description

Long-lasting, precise and reliable: Telegärtner FIBER OPTIC connector with plug ferrule and coupling sleeve made of zirconia ceramic exceed the valid international standards. In the design of APC (angled physical contact) with diagonal polished face (grinding angle 8°) they offer a return loss of over 60 dB and thus fulfill the highest demands.

This text is machine translated.