
Technical specifications
- Packaging type
Piece
- Type
100007385
- Product type
Flange box
- Connector type
Socket
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- Connection
Cut & Clip connector
- Type A
Socket
- Type B
Socket
- Factory colour
Silver
- Content
1 pc(s)
- Material
Brass
- RoHS-compliant
Yes
- Features
+ shielding
- Max. temperature
85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3741801 Telegärtner 100007385 Telegärtner 100007385 N/A 100007385 Socket No. of pins (RJ) 8P8C Silver 1 pc(s) 100007385 Socket N
User & Safety Instructions
User & Safety Instructions 3741801 Telegärtner 100007385 Telegärtner 100007385 N/A 100007385 Socket No. of pins (RJ) 8P8C Silver 1 pc(s) 100007385 Socket N
Description
Its conformity with IP68 protection class specifications and excellent material properties allow it to be used in the toughest environments, in a temperature range from -40°C to 85°C. The locking, strain relief and sealing of the TOC connectors is done by means of a rotary motion and requires no further steps. For you this means simple, fast and error free installation, high transmission security and flexibility of wiring.
The TOC-series RJ45 is available with the new installation-friendly AMJ-S module CAT.6A(ISO/IEC) and can be connected locally to solid and stranded conductor cables with cable diameters up to 9.5 mm (e.g. PE cable) without any special tools. For extensions, the TOC coupling with integrated RJ45 feed-through coupling can be integrated in the cabling structure as well.
Specifications:
CAT.6A (ISO/IEC) according to IEC 60603-7-51,
CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100,
Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801,
10 Gigabit Ethernet compliant (IEEE 802.3an),
≥750 mating cycles with RJ45/RJ11/RJ12 plugs,
Suitable for PoE+ according to IEEE 802.3at,
With design-capable module mounting AMJ-S Up/0 Flex combined with covers Diverser switch range manufacturer,
Integrated cable clamping for cable diameters up to 9 mm,
Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm
Visually monitored test of the RJ45 contact heights,
AMJ-S DD: With integrated protection against damage to the contacts by automatically loosening the plug connection
Notes: Nickel-plated brass
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Designation: TOC flange socket IP68
Description: AMJ-S module CAT.6A (ISO/IEC) T568B
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















