
Technical specifications
- Type
100007493
- Product type
RJ45 connector
- Connector type
Plug
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
Cut & Clip connector
- Type A
RJ45 plug
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
+ shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3737097 Telegärtner 100007493 Telegärtner 100007493 N/A 100007493 Plug No. of pins (RJ) 8P8C 1 pc(s) 100007493 Plug No. of pins
User & Safety Instructions
User & Safety Instructions 3737097 Telegärtner 100007493 Telegärtner 100007493 N/A 100007493 Plug No. of pins (RJ) 8P8C 1 pc(s) 100007493 Plug No. of pins
Description
With the field-installable RJ45-plug by Telegärtner, terminals with RJ45-connection can be connected easily, quickly and safely to the installation cable. If the terminal is mounted over the cable outlet or if the cable is led into the protective housing of the device, the connection is invisible and inaccessible to unauthorized persons, WAS not only looks good, but also offers the user the decisive plus in protection against manipulation.
Specifications:
Connectors according to IEC 60603-7 RJ45 8P8C,
Suitable for 10 Gigabit Ethernet 10GBASE-T according to IEEE 802.3,
Suitable for Power over Ethernet plus according to IEEE 802.3at,
Color coding PROFINET,
For shielded cables,
multi-port enabled,
Assembled in 60 seconds without special tools,
Optimised for on-site assembly,
IDC insulation displacement contacts suitable for solid and stranded conductors,
Protection class IP20.
Suitable for cable external diameter 5.5 to 8.5 mm
Cable strain relief clip,
SAP product name CU-CN STXRJ45Plg field 22-26 CEA PNO
Notes: AWG22-26, with printed wire pre-sorting according to PROFINET, field ready for assembly
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Short term: STX IP20 RJ45 connector CAT.6 class EA (ISO/IEC)
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















