• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100009118 RJ45 Patch cable CAT 6A S/FTP 15.00 m Green Flame-retardant, incl. detent, Twin shield, double shi

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 m)
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable CAT 6A MP8 FS 500 LSZH -15,0 m, green

  • Network specification: CAT 6A
  • Shielding (network cable): S/FTP
  • Cable length: 15.00 m

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Green

Connector version

straight

Cable features

Flame-retardant

incl. detent

Twin shield

double shielding

Halogen-free

UL-approved

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1550406 Telegärtner 100009118 RJ45 Patch cable CAT 6A S/FTP 15.00 m Green Flame-retardant, incl. detent, Twin shield, double shi

User & Safety Instructions

User & Safety Instructions 1550406 Telegärtner 100009118 RJ45 Patch cable CAT 6A S/FTP 15.00 m Green Flame-retardant, incl. detent, Twin shield, double shi

Description

1:1 wired network cable with the network specification CAT 6A.

This text is machine translated.

Features

  • 360° connector shielding closed on all sides (shielded cable)
  • Flexible and strain relieved
  • Injection-molded sleeve
  • Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant)
  • Connection sequence according to EIA/TIA 568B
  • 90°/180°/270°-molded sleeve with locking lever protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)