Technical specifications
- Type
100020632
- Product type
Wire core organizer
- Connector type
Plug
- No. of pins
8P8C
10 Gbps
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Crimp
- Type A
RJ45 plug
- No. of ports
1 x
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Silver
- RoHS-compliant
Yes
- Features
+ shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3737226 Telegärtner 100020632 MFP8 WIRE MANAGER T568A FOR AWG24/1-AWG22/1, AWG27/7-AWG22/7 100020632 Plug No. of pins (RJ) 8P8C
User & Safety Instructions
User & Safety Instructions 3737226 Telegärtner 100020632 MFP8 WIRE MANAGER T568A FOR AWG24/1-AWG22/1, AWG27/7-AWG22/7 100020632 Plug No. of pins (RJ) 8P8C
Description
The plugs are connected again up to four times. In addition, the wire manager can be purchased as a spare part, so that changes and reassembly can be carried out in a particularly economical way.
Specifications:
Suitable for 10 Gigabit Ethernet 10GBASE-T according to IEEE 802.3,
Suitable for four pair Power over Ethernet 4PPPoE according to IEEE 802.3bt,
Four-chamber wire manager with color coding T568A,
For shielded cables,
Assembled in 60 seconds without special tools,
Optimised for on-site assembly,
IPC penetration contacts suitable for solid and stranded conductors,
SAP product title CU-ACC WIRMGTR MFP8 C6A D1-1.6 T568A
COMMENTS: AWG24/1-AWG22/1, AWG27/7-AWG22/7
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: Blister pack (30 pcs.)
Short name: MFP8 wire manager T568A
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.