• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100021695 FO patch panel Optical fiber 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting Cut-outs: for ST, SC, SC duplex, E 2000, LC duplex, DIN, FC, F-SMA
Product type

FO patch panel

Optical fiber

Rack unit

1 U

Patch panel design

Unequipped

Width

432 mm

Height

44 mm

Length

173 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550196 Telegärtner 100021695 FO patch panel Optical fiber 1 U

User & Safety Instructions

User & Safety Instructions 1550196 Telegärtner 100021695 FO patch panel Optical fiber 1 U

Description

The extensive marshalling rack program from Telegärtner offers optimum solutions for almost every requirement: pre-assembled or unfitted, extendable or fixed, pre-assembled or modular.

This text is machine translated.

Scope of delivery

  • Cases & Enclosures
  • Front plate
  • Model Train Couplings
  • Cable Ties