• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022142 FO patch panel Optical fiber 2 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO patch panel

Optical fiber

Rack unit

2 U

Patch panel design

Unequipped

Width

435 mm

Height

88 mm

Length

300 mm

Rack size

483 mm (19")

Factory colour

Grey-white (RAL 7035)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550186 Telegärtner 100022142 FO patch panel Optical fiber 2 U

User & Safety Instructions

User & Safety Instructions 1550186 Telegärtner 100022142 FO patch panel Optical fiber 2 U

Description

The extensive marshalling rack program from Telegärtner offers optimum solutions for almost every requirement: pre-assembled or unfitted, extendable or fixed, pre-assembled or modular.

This text is machine translated.

Scope of delivery

  • Housing with 2 cable entries for M25
  • 1 M25 cable gland for 9-13 mm
  • 1 plugs for M25
  • 1 fiber protective tube with 12 mm inner diameter
  • Splice box with integrated splice holders for up to 24 fibers and cover
  • Front plate
  • At delivery with pigtails are crimp splice Protection System Telekom and labelling strips.