• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022161 FO patch panel Optical fiber 3 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" fiber-optic rack 3HE/84TE

  • A maximum of 12 FIBER OPTIC modules 3HE / 7 TE
  • This text is machine translated.

Technical specifications

Product type

FO patch panel

Optical fiber

Rack unit

3 U

Patch panel design

Unequipped

Width

482 mm

Height

132 mm

Length

535 cm

Rack size

483 mm (19")

Factory colour

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550189 Telegärtner 100022161 FO patch panel Optical fiber 3 U

User & Safety Instructions

User & Safety Instructions 1550189 Telegärtner 100022161 FO patch panel Optical fiber 3 U