
Highlights & Details
BNC reverse polarity connector
- In reverse, the reverse connector type specified.
Our service for you
Technical specifications
- Cable category
RG 58 C/U
- Product type
BNC reverse polarity connector
- Connector type
Plug, straight
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
4.95 mm
- Max. frequency
4 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100023361
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40°C to 155 °C
- Type
100023361
- Seal type
Bayonet
Documents & Downloads
Datasheet
Datasheet 1366389 Telegärtner 100023361 100023361 BNC reverse polarity connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366389 Telegärtner 100023361 100023361 BNC reverse polarity connector Plug, straight 50 Ω 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 115.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































