User & Safety Instructions 2535846 Telegärtner 100024282 100024282 N power splitter 1 pc(s) Piece
Description
Specifications:2.7 GHz high-performance gas discharge discharge conductor (GDT G27): The function of the gas discharge discharge discharge conductors is provided for the discharge of high currents from the inner conductor to ground via the outer conductor. The gas discharge cartridge is located between the inner and outer conductors. If the response voltage is exceeded, it ignites and briefly closes the overvoltage. The advantages of this series are the very high leakage currents (up to 40 kA, 8/20 impulse), which can be selected in a range of 75 -600 V and the range of application up to 2.5 GHz frequency-independant. The gas discharge cartridge can be replaced later.3.8 GHz High-Performance Gas Discharge Lead (GDT G38): As an extension of the range of applications of our high-performance gas discharge discharge conductors for use in 5G applications, Telegärtner has developed a completely revised product family that promises very good return loss values at high frequencies up to 3.8 GHz. The functionality of this product category is the same as that of the G27 family of arresters. Here too, it is possible to select between response voltages from 75 to 600 V and to exchange the gas cartridge. The new development was also taken as an opportunity to expand the portfolio with new 4.3-10 and 2.2-5 surge arresters.6 GHz Compact Gas Discharge Lead (GDT G6): This series operates on the same operating principle as the high-performance gas discharge lead. It is essentially different due to the more compact design and the significantly extended frequency range up to 6 GHz. This makes it possible, for example, to use WLANs at a transmission frequency of up to 5.8 GHz. The maximum leakage currents are slightly lower with 10 kA (8/20 impulse, one-time) or 5 kA (8/20 impulse, several times) than with the high-performance type and the response voltage is fixed at 150-250V. The surge arresters can be fixed by means of a hole mounting.Lambda/4 short-circuit types: For surge arresters of this type, a direct, massive short-circuit is switched between the internal and external conductors. This short circuit is designed in its length and shape exactly in such a way that certain frequencies are again in phase with the signal frequency to be transmitted after a total reflection. This short-circuits and deducting all frequencies outside the defined frequency range. The advantages of this series are the very high leakage currents (> 100 kA, 8/20 impulse), the absolute maintenance-free and the suitability for intermodulation-sensitive applications. Special versions that allow direct current to be transmitted to the power supply of antenna preamplifiers via the coax cable are also available.Notes: BU-STI with gas discharge discharge conductor (replaceable), type of installationMounting: B86Technical data 75 V; 2.5 GHz; IP67Installation dimension: Z010
This text is machine translated.
Description
Specifications:2.7 GHz high-performance gas discharge discharge conductor (GDT G27): The function of the gas discharge discharge discharge conductors is provided for the discharge of high currents from the inner conductor to ground via the outer conductor. The gas discharge cartridge is located between the inner and outer conductors. If the response voltage is exceeded, it ignites and briefly closes the overvoltage. The advantages of this series are the very high leakage currents (up to 40 kA, 8/20 impulse), which can be selected in a range of 75 -600 V and the range of application up to 2.5 GHz frequency-independant. The gas discharge cartridge can be replaced later.3.8 GHz High-Performance Gas Discharge Lead (GDT G38): As an extension of the range of applications of our high-performance gas discharge discharge conductors for use in 5G applications, Telegärtner has developed a completely revised product family that promises very good return loss values at high frequencies up to 3.8 GHz. The functionality of this product category is the same as that of the G27 family of arresters. Here too, it is possible to select between response voltages from 75 to 600 V and to exchange the gas cartridge. The new development was also taken as an opportunity to expand the portfolio with new 4.3-10 and 2.2-5 surge arresters.6 GHz Compact Gas Discharge Lead (GDT G6): This series operates on the same operating principle as the high-performance gas discharge lead. It is essentially different due to the more compact design and the significantly extended frequency range up to 6 GHz. This makes it possible, for example, to use WLANs at a transmission frequency of up to 5.8 GHz. The maximum leakage currents are slightly lower with 10 kA (8/20 impulse, one-time) or 5 kA (8/20 impulse, several times) than with the high-performance type and the response voltage is fixed at 150-250V. The surge arresters can be fixed by means of a hole mounting.Lambda/4 short-circuit types: For surge arresters of this type, a direct, massive short-circuit is switched between the internal and external conductors. This short circuit is designed in its length and shape exactly in such a way that certain frequencies are again in phase with the signal frequency to be transmitted after a total reflection. This short-circuits and deducting all frequencies outside the defined frequency range. The advantages of this series are the very high leakage currents (> 100 kA, 8/20 impulse), the absolute maintenance-free and the suitability for intermodulation-sensitive applications. Special versions that allow direct current to be transmitted to the power supply of antenna preamplifiers via the coax cable are also available.Notes: BU-STI with gas discharge discharge conductor (replaceable), type of installationMounting: B86Technical data 75 V; 2.5 GHz; IP67Installation dimension: Z010
This text is machine translated.
What kind of HF Connector Accessories are you looking for?