• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023995 100023995 N connector Connector, straight 50 Ω 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
N connector
Connector type
Connector, straight
Impedance
50 Ω
Connection
Socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

N connector

Connector type

Connector, straight

Impedance

50 Ω

Connection

Socket

Content

1 pc(s)

Manufacturer part #

100023995

Length

150 cm

Type

100023995

UKCA

not relevant

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)