• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024605 100024605 SMA connector Plug 50 Ω 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Cable category
RG 58
Product type
SMA connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Cable category

RG 58

Product type

SMA connector

Connector type

Plug

Impedance

50 Ω

Connection

Soldering

Crimp

Content

1 pc(s)

Manufacturer part #

100024605

Contact material

Gold

RoHS-compliant

Yes

Type

100024605

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737278 Telegärtner 100024605 100024605 SMA connector Plug 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3737278 Telegärtner 100024605 100024605 SMA connector Plug 50 Ω 1 pc(s) Piece

Description

Notes: Soldering/crimping
Mounting C0105
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Dimensions: A=23.3, b=13
Crimp insert N01003A0005
Cable group; Cable: G1 (RG-58C/U)
Surface: Gold
G1:RG-58C/U, 7806A, 9907, CNT-195, HPF 195. KX 15, LMR-195, WCX195

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)