• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024785 100024785 Termination resistor Gold 1 pc(s) Piece

1/6
Packaging type
Piece
Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Factory colour
Gold
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 32.99
-30 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA-terminating resistor 18 GHz

Our service for you

Technical specifications

  • Gold surface
Packaging type

Piece

Product type

Termination resistor

Factory colour

Gold

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024785

Compatible with

SMA reverse polarity socket

Type

100024785

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366638 Telegärtner 100024785 100024785 Termination resistor Gold 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366638 Telegärtner 100024785 100024785 Termination resistor Gold 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connector Accessories are you looking for?