
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
F-Plug connectors
Our service for you
Technical specifications
- Cable category
RG 11
- Product type
F connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
10.30 mm
- Max. frequency
3 GHz
- Case material
Brass tin plated
- Manufacturer part #
100025621
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100025621
- Seal type
Screw-on
Documents & Downloads
Datasheet
Datasheet 1366912 Telegärtner 100025621 100025621 F connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366912 Telegärtner 100025621 100025621 F connector Plug, straight 75 Ω 1 pc(s)
Description
The F Series RF connectors from Telegärtner are designed for use up to 3 GHZ and as such are ideally suitable for HDTV applications. The F series connectors have a threaded coupling mechanism; the impedance is controlled at 75 Ohm. Cable terminations are either crimp or solder designs. The F series connectors are primarily used in the transmission of analogue and digital video signals. With regards to return loss Telegärtner offers optimized types for professional applications, in particular for HDTV signal transmission, which feature excellent transmission performance up to 3 GHz respectively up to 4.5 GHz.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 115.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































