• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025681 Spring-loaded terminal Silver 10 A 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded terminal
Connection
Screws
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal KL 58

  • Silver
  • 10 A

Technical specifications

  • Max. clamping range 2.50 mm
Packaging type

Piece

Product type

Spring-loaded terminal

Connection

Screws

Factory colour

Silver

Insulation type

Partially insulated

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

100025681

Type

100025681

Industrial packaging

No

Insulation material

PA

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550101 Telegärtner 100025681 Spring-loaded terminal Silver 10 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1550101 Telegärtner 100025681 Spring-loaded terminal Silver 10 A 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)