
Technical specifications
- Packaging type
Package
- Type
100039922
- Product type
RJ45 connector
- Connector type
Plug
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Crimp
- Type A
RJ45 plug
- Factory colour
Silver
- Content
1 pc(s)
- Material
Zinc (die-cast)
- RoHS-compliant
Yes
- Features
+ shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737301 Telegärtner 100039922 Telegärtner 100039922 N/A 100039922 Plug Silver 1 pc(s) 100039922 Plug Silver 1 pc(s)
Information
Information 3737301 Telegärtner 100039922 Telegärtner 100039922 N/A 100039922 Plug Silver 1 pc(s) 100039922 Plug Silver 1 pc(s)
Description
Pre-assembled protective cap,
Sturdy zinc die-cast housing,
360° Shielding
Fully automatic shielding between the pairs of wires,
3-stage cable clamping (cable diameter 5.0 to 9.0 mm),
Can be assembled in 60 seconds without special tools,
Optimized for field use, even under difficult conditions,
Secure transmission even in case of external interferences,
Four-chamber wire manager with color coding,
Suitable for cabling in office buildings, data centers, industrial plants and home networks,
Highest reliability,
Ideal for repair and extension of networks,
IPC penetration contacts suitable for solid conductors and stranded conductors
Notes: AWG26/1-AWG24/1, AWG27/7-AWG24/7 with pre-mounted protective cap
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: Blister pack (10 pcs.)
Short name: MFP8-SL T568 B CAT.6A (ISO/IEC)
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































