• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika BAT120 BAT120000000 USP expansion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TELTONIKA BAT120, uninterruptible power supply

  • Uninterruptible Power supply, high-quality accessories, Fully compatible with Teltonika Networking products, ,
  • This text is machine translated.

Technical specifications

Product type

USP expansion

Nominal power

22 W

No. of outputs

1 x

Output voltage (max.)

30 V DC

Output voltage (min.)

9 V DC

Dim

(W x H x D) 150 x 200 x 300 mm

of which battery-buffered

1

Weight

461.81 g

Width

150 mm

Height

200 mm

Depth

300 mm

Type

BAT120

Version

Plug cord

Factory colour

Silver

Cable use

Current

Product type description

Zubehör Netzwerk

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203002 Teltonika BAT120 BAT120000000 USP expansion

User & Safety Instructions

User & Safety Instructions 3203002 Teltonika BAT120 BAT120000000 USP expansion

Description

Scope of delivery

  • 1x BAT120 uninterruptible power supply

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)