• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR5MEC26 Installation kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Teltonika PR5MEC26, rack MOUNTING KIT

  • Rack mounting KIT, high-quality accessories, fully compatible with Teltonika Networking products, ,
  • This text is machine translated.

Technical specifications

Product type

Installation kit

Type

PR5MEC26

Manufacturer part #

PR5MEC26

Dim

(L x W x H) 140 x 90 x 30 mm

Weight

253 g

Width

90 mm

Height

30 mm

Length

140 mm

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203026 Teltonika PR5MEC26 Installation kit

Description

Scope of delivery

  • 1x PR5MEC26 Rack MOUNTING KIT

More interesting products

(*All information is plus legal VAT)