• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 55500944 Special-purpose pliers 177.8 mm 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Text - Extraction Tool - Solvent tool - Tool specially for Pull out fiber optic plug / plug in at high packing density

  • Release pliers for SC & LC connections
  • Tool especially for removing and inserting LC and SC Fiber-optic plug of connectors with high packing density
  • The ergonomic and light design promotes the precise alignment of the Connectors

Technical specifications

Product type

Special-purpose pliers

Length

177.8 mm

Material

Carbon steel

Plastic

Width

60 mm

Height

15 mm

Weight

90 g

Documents & Downloads

Datasheet

Datasheet 2361632 Tempo Communications 55500944 Special-purpose pliers 177.8 mm 1 pc(s)

Description

tempo Communications TEXT is used to remove LC, SC and similar connectors and connect them to bulkheads where the technician's fingers may not fit, especially as is the case with overloaded cabinets.

This text is machine translated.

Features

  • The ergonomic and light design promotes the precise alignment of the connectors.

Scope of delivery

  • Text - Extraction Tool
  • User manual.

More interesting products

(*All information is plus legal VAT)